-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6128
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6303JL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.5970 | Buy Now |
DISTI #
P12132-ND
|
DigiKey | CAP FILM 0.03UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5426 / $1.5300 | Buy Now |
DISTI #
ECW-F6303JL
|
Avnet Americas | Film Capacitor, 0.03 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6303JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4995 / $0.5655 | Buy Now |
DISTI #
667-ECW-F6303JL
|
Mouser Electronics | Film Capacitors 630VDC 0.03uF 5% MPP L/S=10mm RoHS: Compliant | 988 |
|
$0.5080 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5010 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.03uF 630V PP 5% (13 X 6.9 X 9.7mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
DISTI #
ECW-F6303JL
|
TTI | Film Capacitors 630VDC 0.03uF 5% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 | Americas - 0 |
|
$0.5400 | Buy Now |
|
Master Electronics | Cap Film 0.03uF 630V PP 5% (13 X 6.9 X 9.7mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5110 / $0.7680 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 30nF 630VDC ±5% 13x6.9x9.7 10MM RADIAL | 0 |
|
$0.2817 / $0.3240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy