-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6303HLB-ND
|
DigiKey | CAP FILM 0.03UF 3% 630VDC RADIAL Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9725 | Buy Now |
DISTI #
ECW-F6303HLB
|
Avnet Americas | Film Capacitor, 0.03 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6303HLB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6043 / $0.6842 | Buy Now |
DISTI #
667-ECW-F6303HLB
|
Mouser Electronics | Film Capacitors 630VDC 0.03uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.9730 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.6060 | Buy Now |
|
Master Electronics | Cap Film 0.03uF 630V PP 3% (13 X 6.9 X 14.7mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6090 / $0.9080 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 30nF 630VDC ±3% 13x6.9x14.7 7.5MM RADIAL | 0 |
|
$0.3381 / $0.3888 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy