-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6118
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6273RHL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.7550 | Buy Now |
DISTI #
ECW-F6273RHL-ND
|
DigiKey | CAP FILM 0.027UF 3% 630VDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7618 | Buy Now |
DISTI #
ECW-F6273RHL
|
Avnet Americas | Film Capacitor, 0.027 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6273RHL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6312 / $0.7147 | Buy Now |
DISTI #
667-ECW-F6273RHL
|
Mouser Electronics | Film Capacitors 630VDC 0.027uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.7620 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.6330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 630V PP 3% (13 X 6.6 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6560 / $0.9710 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 630V PP 3% (13 X 6.6 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6560 / $0.9710 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 27nF 630VDC ±3% 13x6.6x14.5 7.5MM RADIAL | 0 |
|
$0.3328 / $0.3827 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy