-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6109
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6244HLB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $1.2500 | Buy Now |
DISTI #
ECW-F6244HLB-ND
|
DigiKey | CAP FILM 0.24UF 3% 630VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3395 | Buy Now |
DISTI #
ECW-F6244HLB
|
Avnet Americas | Film Capacitor, 0.24 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6244HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8365 / $0.9471 | Buy Now |
DISTI #
667-ECW-F6244HLB
|
Mouser Electronics | Film Capacitors 630VDC 0.24uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.3400 / $2.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.24uF 630V PP 3% (18 X 11.2 X 20.9mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8560 / $1.1110 | Buy Now |
|
Master Electronics | Cap Film 0.24uF 630V PP 3% (18 X 11.2 X 20.9mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8560 / $1.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy