-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6224RJL-ND
|
DigiKey | CAP FILM 0.22UF 5% 630VDC RADIAL Min Qty: 300 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0296 | Buy Now |
DISTI #
ECW-F6224RJL
|
Avnet Americas | Film Capacitor, 0.22 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6224RJL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6397 / $0.7244 | Buy Now |
DISTI #
667-ECW-F6224RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.22uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.0300 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.6410 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 20.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6450 / $0.7950 | Buy Now |
|
Master Electronics | Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 20.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6450 / $0.7950 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 220nF 630VDC ±5% 18x10.8x20.5 7.5MM THT | 0 |
|
$0.6072 / $0.6983 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy