-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6096
|
Newark | Film Capacitor Pp, 0.22Uf, 5%, 630Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 5%, Voltage(Ac):223V, Voltage(Dc):630V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Panasonic ECW-F6224JL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 | Buy Now |
DISTI #
P12174-ND
|
DigiKey | CAP FILM 0.22UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
769 In Stock |
|
$0.7085 / $1.8900 | Buy Now |
DISTI #
ECW-F6224JL
|
Avnet Americas | Film Capacitor, 0.22 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6224JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6906 / $0.7819 | Buy Now |
DISTI #
667-ECW-F6224JL
|
Mouser Electronics | Film Capacitors .22uF 630V 5% MPP L/S=15mm RoHS: Compliant | 3514 |
|
$0.7710 / $1.8600 | Buy Now |
DISTI #
70260388
|
RS | Capacitor, Polypro Met, Cap 0.22 uF, Tol 5%,Vol-Rtg 630 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F6224JL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.6920 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
1095 In Stock |
|
$0.6910 / $1.2560 | Buy Now |
DISTI #
ECW-F6224JL
|
TTI | Film Capacitors .22uF 630V 5% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 390 In Stock |
|
$0.5900 / $0.9500 | Buy Now |
|
Master Electronics | Cap Film 0.22uF 630V PP 5% (18 X 10.8 X 15.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
1095 In Stock |
|
$0.6910 / $1.2560 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 220nF 630VDC ±5% 18x10.8x15.5 15MM RADIAL | 0 |
|
$0.6105 / $0.7021 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy