-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6223HLB-ND
|
DigiKey | CAP FILM 0.022UF 3% 630VDC RAD Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8885 | Buy Now |
DISTI #
ECW-F6223HLB
|
Avnet Americas | Film Capacitor, 0.022 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6223HLB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5521 / $0.6251 | Buy Now |
DISTI #
667-ECW-F6223HLB
|
Mouser Electronics | Film Capacitors 630VDC 0.022uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.8890 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.5530 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 630V PP 3% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5650 / $0.8490 | Buy Now |
|
Master Electronics | Cap Film 0.022uF 630V PP 3% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5650 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy