-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6057
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6163RJL Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
ECW-F6163RJL-ND
|
DigiKey | CAP FILM 0.016UF 5% 630VDC RAD Min Qty: 1100 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.2069 | Buy Now |
DISTI #
ECW-F6163RJL
|
Avnet Americas | Film Capacitor, 0.016 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6163RJL) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0714 / $1.2131 | Buy Now |
DISTI #
667-ECW-F6163RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.016uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 39 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.016uF 630V PP 5% (12.5 X 6 X 13.9mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.1500 / $1.6700 | Buy Now |
|
Master Electronics | Cap Film 0.016uF 630V PP 5% (12.5 X 6 X 13.9mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.1500 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy