-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6046
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6154HL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $0.9470 | Buy Now |
DISTI #
P12165-ND
|
DigiKey | CAP FILM 0.15UF 3% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
214 In Stock |
|
$0.8288 / $2.2100 | Buy Now |
DISTI #
ECW-F6154HL
|
Avnet Americas | Film Capacitor, 0.15 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6154HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8078 / $0.9146 | Buy Now |
DISTI #
667-ECW-F6154HL
|
Mouser Electronics | Film Capacitors .15uF 630V 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.9110 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.15uF 630V PP 3% (18 X 9.1 X 13.5mm) Radial 15mm 105°C Bag RoHS: Compliant | 0 |
|
$0.8660 / $1.2620 | Buy Now |
|
Master Electronics | Cap Film 0.15uF 630V PP 3% (18 X 9.1 X 13.5mm) Radial 15mm 105°C Bag RoHS: Compliant | 0 |
|
$0.8660 / $1.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy