-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6035
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6134RJL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.9120 | Buy Now |
DISTI #
ECW-F6134RJL-ND
|
DigiKey | CAP FILM 0.13UF 5% 630VDC RADIAL Min Qty: 300 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9247 | Buy Now |
DISTI #
ECW-F6134RJL
|
Avnet Americas | Cap Film 0.13uF 630V PP 5% (18 X 8.5 X 18mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECW-F6134RJL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5746 / $0.6506 | Buy Now |
DISTI #
667-ECW-F6134RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.13uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.9250 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.5760 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.13uF 630V PP 5% (18 X 8.5 X 18mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5880 / $0.7140 | Buy Now |
|
Master Electronics | Cap Film 0.13uF 630V PP 5% (18 X 8.5 X 18mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5880 / $0.7140 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 130nF 630VDC ±5% 18x8.5x18 7.5MM RADIAL | 0 |
|
$0.4332 / $0.4982 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy