-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6027
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6133JLB RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4840 / $0.6970 | Buy Now |
DISTI #
ECW-F6133JLB-ND
|
DigiKey | CAP FILM 0.013UF 5% 630VDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7068 | Buy Now |
DISTI #
ECW-F6133JLB
|
Avnet Americas | Film Capacitor, 0.013 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6133JLB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4392 / $0.4973 | Buy Now |
DISTI #
667-ECW-F6133JLB
|
Mouser Electronics | Film Capacitors 630VDC 0.013uF 5% MPP L/S=7.5mm RoHS: Compliant | 460 |
|
$0.5080 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.013uF 630V PP 5% (12.5 X 5.6 X 13.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4438 / $0.6598 | Buy Now |
|
Master Electronics | Cap Film 0.013uF 630V PP 5% (12.5 X 5.6 X 13.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4438 / $0.6598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy