-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6013
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6123RJL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
ECW-F6123RJL-ND
|
DigiKey | CAP FILM 0.012UF 5% 630VDC RAD Min Qty: 1200 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1186 | Buy Now |
DISTI #
ECW-F6123RJL
|
Avnet Americas | Film Capacitor, 0.012 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6123RJL) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9929 / $1.1242 | Buy Now |
DISTI #
667-ECW-F6123RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.012uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks | 0 |
|
$0.9950 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 630V PP 5% (12.5 X 5.5 X 13.3mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 630V PP 5% (12.5 X 5.5 X 13.3mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12nF 630VDC ±5% 12.5x5.5x13.3 7.5MM THT | 0 |
|
$0.2924 / $0.3363 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy