-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5991
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6105JLB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 / $1.4200 | Buy Now |
DISTI #
ECW-F6105JLB-ND
|
DigiKey | CAP FILM 1UF 5% 630VDC RADIAL Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5153 | Buy Now |
DISTI #
ECW-F6105JLB
|
Avnet Americas | Film Capacitor, 1 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6105JLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9463 / $1.0715 | Buy Now |
DISTI #
667-ECW-F6105JLB
|
Mouser Electronics | Film Capacitors 630VDC 1uF 5% 630VDC 1uF 5% RoHS: Compliant | 0 |
|
$1.5200 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$0.9480 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 630V PP 5% (28 X 15.5 X 27.3mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9680 / $1.2570 | Buy Now |
DISTI #
ECW-F6105JLB
|
Avnet Americas | Film Capacitor, 1 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6105JLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9463 / $1.0715 | Buy Now |
|
Master Electronics | Cap Film 1uF 630V PP 5% (28 X 15.5 X 27.3mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9680 / $1.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy