-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12158-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
14499 In Stock |
|
$0.5248 / $1.1300 | Buy Now |
DISTI #
ECW-F6104JL
|
Avnet Americas | Film Capacitor, 0.1 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6104JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6081 / $0.6886 | Buy Now |
DISTI #
667-ECW-F6104JL
|
Mouser Electronics | Film Capacitors .1uF 630V 5% MPP L/S=15mm RoHS: Compliant | 1497 |
|
$0.5710 / $1.6400 | Buy Now |
DISTI #
70260374
|
RS | Capacitor, Polypro Met, Cap 0.1 uF, Tol 5%,Vol-Rtg 630 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F6104JL RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 771 |
|
$1.2000 / $1.5900 | Buy Now |
|
Future Electronics | ECWF Series 630 V 0.1 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.5300 / $0.5650 | Buy Now |
|
Future Electronics | ECWF Series 630 V 0.1 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.5300 / $0.6450 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 630V PP 5% (18 X 7.7 X 12.1mm) Radial 15mm 105°C Bulk RoHS: Compliant |
925 In Stock |
|
$0.5480 / $1.0910 | Buy Now |
|
Bristol Electronics | 315 |
|
RFQ | ||
DISTI #
ECW-F6104JL
|
TTI | Film Capacitors .1uF 630V 5% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2060 In Stock |
|
$0.5900 / $0.9100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy