-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5928
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4754JL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 / $1.2600 | Buy Now |
DISTI #
P12229-ND
|
DigiKey | CAP FILM 0.75UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
201 In Stock |
|
$0.8453 / $2.2500 | Buy Now |
DISTI #
ECW-F4754JL
|
Avnet Americas | Film Capacitor, 0.75 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4754JL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8239 / $0.9329 | Buy Now |
DISTI #
V99:2348_11313247
|
Arrow Electronics | Cap Film 0.75uF 400V PP 5% (20.5 X 12.3 X 19.1mm) Radial 17.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1549 | Americas - 35 |
|
$0.1676 / $0.1708 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.75uF 400V PP 5% (20.5 X 12.3 X 19.1mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8430 / $1.0940 | Buy Now |
DISTI #
ECW-F4754JL
|
TTI | Film Capacitors .75uF 400V 5% MPP L/S=17.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 | Americas - 0 |
|
$0.8700 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 110 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Cap Film 0.75uF 400V PP 5% (20.5 X 12.3 X 19.1mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8430 / $1.0940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy