-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5919
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4753RHL Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $0.9410 | Buy Now |
DISTI #
ECW-F4753RHL-ND
|
DigiKey | CAP FILM 0.075UF 3% 400VDC RAD Min Qty: 900 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8167 | Buy Now |
DISTI #
ECW-F4753RHL
|
Avnet Americas | Film Capacitor, 0.075 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F4753RHL) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6766 / $0.7661 | Buy Now |
DISTI #
667-ECW-F4753RHL
|
Mouser Electronics | Film Capacitors 400VDC 0.075uF 3% MPP L/S=7.5mm RoHS: Compliant | 168 |
|
$0.7560 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 28 Weeks | 0 |
|
$0.6780 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 15.1mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6920 / $1.0410 | Buy Now |
|
Master Electronics | Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 15.1mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.6920 / $1.0410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy