-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5913
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4753HLB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $1.0300 | Buy Now |
DISTI #
ECW-F4753HLB-ND
|
DigiKey | CAP FILM 0.075UF 3% 400VDC RAD Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9411 | Buy Now |
DISTI #
ECW-F4753HLB
|
Avnet Americas | Film Capacitor, 0.075 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4753HLB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6497 / $0.7357 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 15.1mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6650 / $0.8630 | Buy Now |
|
Master Electronics | Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 15.1mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6650 / $0.8630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy