-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5865
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4623JLB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5870 / $0.8450 | Buy Now |
DISTI #
ECW-F4623JLB-ND
|
DigiKey | CAP FILM 0.062UF 5% 400VDC RAD Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8570 | Buy Now |
DISTI #
ECW-F4623JLB
|
Avnet Americas | Film Capacitor, 0.062 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4623JLB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5325 / $0.6029 | Buy Now |
DISTI #
667-ECW-F4623JLB
|
Mouser Electronics | Film Capacitors 400VDC 0.062uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.8570 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.5340 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.062uF 400V PP 5% (13 X 6.8 X 14.6mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5450 / $0.8190 | Buy Now |
|
Master Electronics | Cap Film 0.062uF 400V PP 5% (13 X 6.8 X 14.6mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5450 / $0.8190 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 62nF 400VDC ±5% 13x6.8x14.6 7.5MM RADIAL | 0 |
|
$0.8283 / $0.9525 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy