-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5822
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4514HLB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.3600 | Buy Now |
DISTI #
ECW-F4514HLB-ND
|
DigiKey | CAP FILM 0.51UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4212 | Buy Now |
DISTI #
ECW-F4514HLB
|
Avnet Americas | Film Capacitor, 0.51 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4514HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8875 / $1.0050 | Buy Now |
DISTI #
667-ECW-F4514HLB
|
Mouser Electronics | Film Capacitors 400VDC 0.51uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.8890 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.51uF 400V PP 3% (20.5 X 10.3 X 21.8mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9080 / $1.1790 | Buy Now |
|
Master Electronics | Cap Film 0.51uF 400V PP 3% (20.5 X 10.3 X 21.8mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.9080 / $1.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy