Part Details for ECW-F4474JB by Panasonic Electronic Components
Overview of ECW-F4474JB by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-F4474JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5797
|
Newark | Film Capacitor Pp, 0.47Uf, 5%, 400Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Panasonic ECW-F4474JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.9400 / $1.6300 | Buy Now |
DISTI #
PF4474-ND
|
DigiKey | CAP FILM 0.47UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
611 In Stock |
|
$0.8410 / $2.6000 | Buy Now |
DISTI #
ECW-F4474JB
|
Avnet Americas | Cap Film 0.47uF 400V PP 5% (23 X 14.5 X 21.5mm) Radial 20mm 105?C Bulk - Bulk (Alt: ECW-F4474JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8296 / $0.9041 | Buy Now |
DISTI #
667-ECW-F4474JB
|
Mouser Electronics | Film Capacitors .47uF 400VDC 5% MPP L/S=20mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70260365
|
RS | Capacitor, Polypro Met, Cap 0.47 uF, Tol 5%,Vol-Rtg 400 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-F4474JB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.47uF 400V PP 5% (23 X 14.5 X 21.5mm) Radial 20mm 105°C Bulk RoHS: Compliant |
977 In Stock |
|
$0.8800 / $1.7570 | Buy Now |
DISTI #
C1S600600660464
|
Chip1Stop | Cap Film 0.47uF 400V PP 5% (23 X 14.5 X 21.5mm) Radial 20mm 105C Bulk RoHS: Compliant Container: Bulk | 6 |
|
$2.3900 | Buy Now |
|
Master Electronics | Cap Film 0.47uF 400V PP 5% (23 X 14.5 X 21.5mm) Radial 20mm 105°C Bulk RoHS: Compliant |
977 In Stock |
|
$0.8800 / $1.7570 | Buy Now |