-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4394HLB-ND
|
DigiKey | CAP FILM 0.39UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3270 | Buy Now |
DISTI #
ECW-F4394HLB
|
Avnet Americas | Film Capacitor, 0.39 uF, 141 V, 400 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4394HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8287 / $0.9383 | Buy Now |
DISTI #
667-ECW-F4394HLB
|
Mouser Electronics | Film Capacitors 400VDC 0.39uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$1.3300 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.39uF 400V PP 3% (18 X 10.3 X 20.1mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8480 / $1.1010 | Buy Now |
|
Master Electronics | Cap Film 0.39uF 400V PP 3% (18 X 10.3 X 20.1mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.8480 / $1.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy