-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5735
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4393JLB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5440 / $0.7830 | Buy Now |
DISTI #
ECW-F4393JLB-ND
|
DigiKey | CAP FILM 0.039UF 5% 400VDC RAD Min Qty: 300 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7943 | Buy Now |
DISTI #
ECW-F4393JLB
|
Avnet Americas | Film Capacitor, 0.039 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4393JLB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4936 / $0.5588 | Buy Now |
DISTI #
667-ECW-F4393JLB
|
Mouser Electronics | Film Capacitors 400VDC 0.039uF 5% MPP L/S=7.5mm RoHS: Compliant | 542 |
|
$0.5710 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 400V PP 5% (12.5 X 5.8 X 13.6mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5050 / $0.7590 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.039uF 400V PP 5% (12.5 X 5.8 X 13.6mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5100 / $0.7590 | Buy Now |
|
Master Electronics | Cap Film 0.039uF 400V PP 5% (12.5 X 5.8 X 13.6mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5050 / $0.7590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy