-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5722
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4364JL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.0800 | Buy Now |
DISTI #
P12221-ND
|
DigiKey | CAP FILM 0.36UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
766 In Stock |
|
$0.5348 / $1.1500 | Buy Now |
DISTI #
ECW-F4364JL
|
Avnet Americas | Film Capacitor, 0.36 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4364JL) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6767 / $0.7662 | Buy Now |
DISTI #
667-ECW-F4364JL
|
Mouser Electronics | Film Capacitors 400VDC 0.36uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.7900 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.6780 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.36uF 400V PP 5% (18 X 9.9 X 14.7mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6920 / $0.8990 | Buy Now |
|
Master Electronics | Cap Film 0.36uF 400V PP 5% (18 X 9.9 X 14.7mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6920 / $0.8990 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 360nF 400VDC ±5% 18x9.9x14.7 15MM RADIAL | 0 |
|
$1.0643 / $1.1707 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy