-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5689
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4333RJL Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 / $0.6970 | Buy Now |
DISTI #
ECW-F4333RJL-ND
|
DigiKey | CAP FILM 0.033UF 5% 400VDC RAD Min Qty: 900 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6447 | Buy Now |
DISTI #
ECW-F4333RJL
|
Avnet Americas | Film Capacitor, 0.033 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F4333RJL) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5007 / $0.5670 | Buy Now |
DISTI #
667-ECW-F4333RJL
|
Mouser Electronics | Film Capacitors 400VDC 0.033uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6450 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 39 Weeks | 0 |
|
$0.5020 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5200 / $0.7700 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 14.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5200 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 33nF 400VDC ±5% 12.5x6.7x14.5 7.5MM THT | 0 |
|
$0.7107 / $0.8173 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy