-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F4273JLB-ND
|
DigiKey | CAP FILM 0.027UF 5% 400VDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7313 | Buy Now |
DISTI #
ECW-F4273JLB
|
Avnet Americas | Film Capacitor, 0.027 uF, 141 V, 400 V, ? 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4273JLB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4722 / $0.5145 | Buy Now |
DISTI #
667-ECW-F4273JLB
|
Mouser Electronics | Film Capacitors 400VDC 0.027uF 5% MPP L/S=7.5mm RoHS: Compliant | 374 |
|
$0.5690 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4560 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.027uF 400V PP 5% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4592 / $0.6827 | Buy Now |
|
Master Electronics | Cap Film 0.027uF 400V PP 5% (12.5 X 6.2 X 14mm) Radial 7.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4592 / $0.6827 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 27nF 400VDC ±5% 12.5x6.2x14 7.5MM RADIAL | 0 |
|
$0.6799 / $0.7819 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy