-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W5611
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F4243RHL RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.6550 | Buy Now |
DISTI #
ECW-F4243RHL-ND
|
DigiKey | CAP FILM 0.024UF 3% 400VDC RAD Min Qty: 1100 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6611 | Buy Now |
DISTI #
ECW-F4243RHL
|
Avnet Americas | Film Capacitor, 0.024 uF, 141 V, 400 V, ? 3%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F4243RHL) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5691 / $0.6202 | Buy Now |
DISTI #
667-ECW-F4243RHL
|
Mouser Electronics | Film Capacitors 400VDC 0.024uF 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6620 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 39 Weeks | 0 |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.024uF 400V PP 3% (12.5 X 6 X 13.8mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5600 / $0.8230 | Buy Now |
|
Master Electronics | Cap Film 0.024uF 400V PP 3% (12.5 X 6 X 13.8mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5600 / $0.8230 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 24nF 400VDC ±3% 12.5x6x13.8 7.5MM RADIAL | 0 |
|
$0.7873 / $0.9054 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy