-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECW-F4165HL by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12212-ND
|
DigiKey | CAP FILM 1.6UF 3% 400VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3499 / $3.4300 | Buy Now |
DISTI #
ECW-F4165HL
|
Avnet Americas | Film Capacitor, 1.6 uF, 141 V, 400 V, ? 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4165HL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1209 / $1.1975 | Buy Now |
DISTI #
667-ECW-F4165HL
|
Mouser Electronics | Film Capacitors 1.6uF 400V 3% MPP L/S=25mm RoHS: Compliant | 113 |
|
$1.3000 / $3.5300 | Buy Now |
|
Future Electronics | ECW F(L) Series 400 V 1.6 uF ±3% LS=25 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$1.2300 / $1.3200 | Buy Now |
|
Future Electronics | ECW F(L) Series 400 V 1.6 uF ±3% LS=25 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bag |
0 Bag |
|
$1.2300 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Cap Film 1.6uF 400V PP 3% (28 X 14.2 X 21.2mm) Radial 25mm 105°C Bulk RoHS: Compliant |
200 In Stock |
|
$1.2400 / $1.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Master Electronics | Cap Film 1.6uF 400V PP 3% (28 X 14.2 X 21.2mm) Radial 25mm 105°C Bulk RoHS: Compliant |
200 In Stock |
|
$1.2400 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy