-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12101-ND
|
DigiKey | CAP FILM 0.16UF 3% 400VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
505 In Stock |
|
$0.6524 / $2.1100 | Buy Now |
DISTI #
ECW-F4164HL
|
Avnet Americas | Film Capacitor, 0.16 uF, 141 V, 400 V, ? 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4164HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7574 / $0.8254 | Buy Now |
DISTI #
667-ECW-F4164HL
|
Mouser Electronics | Film Capacitors 400VDC 0.16uF 3% MPP L/S=12.5mm RoHS: Compliant | 0 |
|
$0.8140 | Order Now |
DISTI #
V99:2348_11312324
|
Arrow Electronics | Cap Film 0.16uF 400V PP 3%( 15.5 X 7.8 X 12.4mm) Radial 12.5mm 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1705 | Americas - 314 |
|
$0.0293 / $0.1541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.7310 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.16uF 400V PP 3% (15.5 X 7.8 X 12.4mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7810 / $1.1390 | Buy Now |
DISTI #
25879085
|
Verical | Cap Film 0.16uF 400V PP 3%( 15.5 X 7.8 X 12.4mm) Radial 12.5mm 105°C Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1705 | Americas - 314 |
|
$0.1541 | Buy Now |
|
Master Electronics | Cap Film 0.16uF 400V PP 3% (15.5 X 7.8 X 12.4mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7810 / $1.1390 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 160nF 400VDC ±3% 15.5x7.8x12.4 12.5MM | 0 |
|
$1.1104 / $1.2214 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy