-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12098-ND
|
DigiKey | CAP FILM 0.13UF 5% 400VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
293 In Stock |
|
$0.6236 / $2.0300 | Buy Now |
DISTI #
ECW-F4134JL
|
Avnet Americas | Film Capacitor, 0.13 uF, 141 V, 400 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F4134JL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5786 / $0.6551 | Buy Now |
DISTI #
667-ECW-F4134JL
|
Mouser Electronics | Film Capacitors 400VDC 0.13uF 5% MPP L/S=12.5mm RoHS: Compliant | 172 |
|
$0.5650 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 11.8mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6010 / $0.8900 | Buy Now |
DISTI #
ECW-F4134JL
|
TTI | Film Capacitors 400VDC 0.13uF 5% MPP L/S=12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5930 / $0.6170 | Buy Now |
|
Master Electronics | Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 11.8mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.6010 / $0.8900 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 130nF 400VDC ±5% 15.5x7.2x11.8 12.5MM | 0 |
|
$0.9142 / $1.0513 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy