Part Details for ECW-F4105HBB by Panasonic Electronic Components
Results Overview of ECW-F4105HBB by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECW-F4105HBB Information
ECW-F4105HBB by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECW-F4105HBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-F4105HBB-ND
|
DigiKey | CAP FILM 1UF 3% 400VDC RADIAL Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5446 | Buy Now |
DISTI #
ECW-F4105HBB
|
Avnet Americas | Cap Film 1uF 400V PP 3% (28 X 15 X 27mm) Radial 17.5mm 105?C Bulk - Bulk (Alt: ECW-F4105HBB) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1136 / $1.2348 | Buy Now |
DISTI #
667-ECW-F4105HBB
|
Mouser Electronics | Film Capacitors 400VDC 1.0uF 3% MPP L/S=17.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 400V PP 3% (28 X 15 X 27mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1600 / $1.4500 | Buy Now |
|
Master Electronics | Cap Film 1uF 400V PP 3% (28 X 15 X 27mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.1600 / $1.4500 | Buy Now |