-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2738
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2125JAQ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5750 / $0.8270 | Buy Now |
DISTI #
ECW-F2125JAQ-ND
|
DigiKey | CAP FILM 1.2UF 5% 250VDC RADIAL Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECW-F2125JAQ
|
Avnet Americas | Film Capacitor, 1.2 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2125JAQ) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5215 / $0.5905 | Buy Now |
DISTI #
667-ECW-F2125JAQ
|
Mouser Electronics | Film Capacitors 1.2uF 250VDC 5% MPP L/S=15mm | 0 |
|
$0.5820 / $1.5600 | Order Now |
|
Onlinecomponents.com | Cap Film 1.2uF 250V PP 5% (18.8 X 9.5 X 21.6mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5340 / $0.8020 | Buy Now |
DISTI #
ECW-F2125JAQ
|
Avnet Americas | Film Capacitor, 1.2 uF, 125 V, 250 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2125JAQ) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5215 / $0.5905 | Buy Now |
|
Master Electronics | Cap Film 1.2uF 250V PP 5% (18.8 X 9.5 X 21.6mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5340 / $0.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy