-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13720-ND
|
DigiKey | CAP FILM 1UF 3% 250VDC RADIAL Min Qty: 1200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6118 | Buy Now |
DISTI #
ECW-F2105HA
|
Avnet Americas | Film Capacitor, 1 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2105HA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5069 / $0.5739 | Buy Now |
DISTI #
667-ECW-F2105HA
|
Mouser Electronics | Film Capacitors 1.0uF 250VDC 3% MPP L/S=15mm RoHS: Compliant | 561 |
|
$0.5370 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 250V PP 3% (18.1 X 8.5 X 13.3mm) Radial 15mm 105°C Bag RoHS: Compliant | 0 |
|
$0.5190 / $0.7800 | Buy Now |
DISTI #
ECW-F2105HA
|
TTI | Film Capacitors 1.0uF 250VDC 3% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5950 | Buy Now |
DISTI #
ECW-F2105HA
|
Avnet Americas | Film Capacitor, 1 uF, 125 V, 250 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F2105HA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5069 / $0.5739 | Buy Now |
|
Master Electronics | Cap Film 1uF 250V PP 3% (18.1 X 8.5 X 13.3mm) Radial 15mm 105°C Bag RoHS: Compliant | 0 |
|
$0.5190 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy