Part Details for ECUV1H070DPN by Panasonic Electronic Components
Overview of ECUV1H070DPN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECUV1H070DPN
ECUV1H070DPN CAD Models
ECUV1H070DPN Part Data Attributes
|
ECUV1H070DPN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUV1H070DPN
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | PH | |
Temperature Coefficient | -150+/-60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECUV1H070DPN
This table gives cross-reference parts and alternative options found for ECUV1H070DPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUV1H070DPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUX1H070DPN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUX1H070DPN |
ECUV1H070DPX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUV1H070DPX |
ECUE1H070DPX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUE1H070DPX |
ECUC1H070DPN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUC1H070DPN |
ECUZ1H070DPN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUZ1H070DPN |
ECUZ1H070DPX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUZ1H070DPX |
ECUW1H070DPN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, N150, -150ppm/Cel TC, 0.000007uF, 0805, | Panasonic Electronic Components | ECUV1H070DPN vs ECUW1H070DPN |