Part Details for ECUSBAB-5M by L-com Inc
Results Overview of ECUSBAB-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUSBAB-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6418
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 16.4 , Connector To Connector:Type A Plug To Type B Plug, Cable Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$8.9900 | Buy Now |
DISTI #
5073-ECUSBAB-5M-ND
|
DigiKey | CBL USB A/B 28/26 5M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$7.6075 / $12.3900 | Buy Now |
DISTI #
71575276
|
RS | USB 2.0 Type A Male-B Male Cable, 5m(16.4ft), 480 Mbps, ECUSBAB Series | L-com ECUSBAB-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$12.4900 / $15.0500 | Buy Now |
|
Onlinecomponents.com | CBL USB A/B 28/26 5M RoHS: Compliant | 0 |
|
$7.7900 / $10.2200 | Buy Now |
DISTI #
77736167
|
Verical | DELUXE USBCABLES - TYPE A - BCONNECTORS Min Qty: 10 Package Multiple: 1 | Americas - 82 |
|
$4.4950 / $8.9900 | Buy Now |
DISTI #
ECUSBAB-5M
|
L-com US | L-com's ECUSB series provides high performance at competitive prices. These quality constructed cabl... more Min Qty: 1 Package Multiple: 1 | 82 |
|
$8.9900 | Buy Now |