Part Details for ECUSBAA-4M by L-com Inc
Overview of ECUSBAA-4M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUSBAA-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5748
|
Newark | Cable Assy, 2.0, A Plug-A Plug, 13.1 , Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com ECUSBAA-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$15.7900 | Buy Now |
DISTI #
5073-ECUSBAA-4M-ND
|
DigiKey | CBL USB A/A 28/26 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.4700 | Buy Now |
DISTI #
73605490
|
RS | Deluxe USB Cable Type A A Cable4.0m- | L-com ECUSBAA-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2900 / $19.6600 | RFQ |
|
Onlinecomponents.com | CBL USB A/A 28/26 4M RoHS: Compliant | 0 |
|
$13.6800 / $17.9700 | Buy Now |
DISTI #
77736215
|
Verical | Deluxe USBCable Type A - ACable, 4.0m Min Qty: 6 Package Multiple: 1 | Americas - 192 |
|
$7.8950 / $15.7900 | Buy Now |
DISTI #
ECUSBAA-4M
|
L-com US | L-com's ECUSB series provides high performance at competitive prices. These quality constructed cables feature USB 2.0 Compliant 26 AWG power leads and are finished in an attractive medium gray color. Each cable is functionally tested to ensure the highest level of quality and performance. Standard USB applications require cable assemblies with A-B connectors (see ECUSBAB series). L-com offers A-A cable assemblies due to frequent customer requests. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 8340 |
|
$7.9000 / $15.7900 | Buy Now |