Part Details for ECUE1H101JCQ by Panasonic Electronic Components
Overview of ECUE1H101JCQ by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUE1H101JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 (Also Known As: ECU-E1H101JCQ) | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 | 8000 |
|
$0.1470 / $0.8400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 (Also Known As: ECU-E1H101JCQ) | 8000 |
|
$0.1470 / $0.8400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 (Also Known As: ECU-E1H101JCQ) | 29 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0001UF, SURFACE MOUNT, 0402 | 29 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for ECUE1H101JCQ
ECUE1H101JCQ CAD Models
ECUE1H101JCQ Part Data Attributes
|
ECUE1H101JCQ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECUE1H101JCQ
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for ECUE1H101JCQ
This table gives cross-reference parts and alternative options found for ECUE1H101JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECUE1H101JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H101JA01J | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | ECUE1H101JCQ vs GRM1555C1H101JA01J |
C0402T101J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | ECUE1H101JCQ vs C0402T101J5GCCTU |
C0402T101J5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | ECUE1H101JCQ vs C0402T101J5GBC |
CL05C101JBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ECUE1H101JCQ vs CL05C101JBNF |
CL05C101JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ECUE1H101JCQ vs CL05C101JBND |
CGJ2B2C0G1H101JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | ECUE1H101JCQ vs CGJ2B2C0G1H101JT |
0402CG101J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Fenghua (HK) Electronics Ltd | ECUE1H101JCQ vs 0402CG101J500C |
CL05C101JB5NLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Samsung Electro-Mechanics | ECUE1H101JCQ vs CL05C101JB5NLNP |
C0402T101J5GCL7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | ECUE1H101JCQ vs C0402T101J5GCL7867 |
0402CG101J9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | ECUE1H101JCQ vs 0402CG101J9B300 |