Part Details for ECT1J-B24-DC0024 by Bourns Inc
Overview of ECT1J-B24-DC0024 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ECT1J-B24-DC0024
ECT1J-B24-DC0024 CAD Models
ECT1J-B24-DC0024 Part Data Attributes
|
ECT1J-B24-DC0024
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ECT1J-B24-DC0024
Bourns Inc
Rotary Position Encoder, Single, 2 Channels
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |