Part Details for ECSTA1V1308-1125-R by Eaton Bussmann
Overview of ECSTA1V1308-1125-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-125LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT | |
CST1-125LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:125, ROHS COMPLIANT |
Price & Stock for ECSTA1V1308-1125-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3679
|
Newark | Current Sense Transformer, 1:125, 15A Rohs Compliant: Yes |Eaton Bussmann ECSTA1V1308-1125-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2101 |
|
$4.6500 / $6.3200 | Buy Now |
DISTI #
65AK5557
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:125, Inductance:8.7Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.2Ohm, Dc Resistance Primary:3900µohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECSTA1V1308-1125-R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $3.7900 | Buy Now |
DISTI #
65AK5556
|
Newark | Current Sens Transformer, 15A, Smd, Turns Ratio:1:125, Inductance:8.7Mh, Primary Current:15A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:5.2Ohm, Dc Resistance Primary:3900µohm, Product Range:- Rohs Compliant: Yes |Eaton Bussmann ECSTA1V1308-1125-R RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5600 / $3.7900 | Buy Now |
DISTI #
283-ECSTA1V1308-1125-RCT-ND
|
DigiKey | CURR SENSE XFMR 125:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2425 / $5.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
DISTI #
000000000006420396
|
Sager | Current Transformers 15A 1:125 8.7uH 3.9m? Pri 5.2? Sec 50KHz-1MHz SMT AEC-Q Min Qty: 350 | 0 |
|
$2.8000 | Buy Now |