Part Details for ECSTA1V1308-1100-R by Eaton Bussmann
Overview of ECSTA1V1308-1100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSTA1V1308-1100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3908
|
Newark | Current Sense Transformer, 1:100, 15A Rohs Compliant: Yes |Eaton Bussmann ECSTA1V1308-1100-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2101 |
|
$4.7600 | Buy Now |
DISTI #
283-ECSTA1V1308-1100-RCT-ND
|
DigiKey | CURR SENSE XFMR 100:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$3.1816 / $5.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5700 / $5.3800 | Buy Now | |
DISTI #
000000000006420395
|
Sager | Current Transformers 15A 1:100 5.6uH 3.9m? Pri 2? Sec 50KHz-1MHz SMT AEC-Q | 0 |
|
Buy Now |