Part Details for ECSTA1V1308-1070-R by Eaton Corporation
Overview of ECSTA1V1308-1070-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for ECSTA1V1308-1070-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSTA1V1308-1070-R
|
Avnet Americas | Current Transformer 70:1 500VAC 3.9mOhm Prim. DCR 1Ohm Sec. DCR 15A 8-Pin SMD T/R - Tape and Reel (Alt: ECSTA1V1308-1070-R) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7324 / $2.9394 | Buy Now |
DISTI #
504-ECSTA1V13081070R
|
Mouser Electronics | Current Transformers 15A 1:70 2.7uH 3.9m? Pri 1? Sec 50KHz-1MHz SMT AEC-Q RoHS: Compliant | 0 |
|
$2.7200 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 350 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
Part Details for ECSTA1V1308-1070-R
ECSTA1V1308-1070-R CAD Models
ECSTA1V1308-1070-R Part Data Attributes
|
ECSTA1V1308-1070-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECSTA1V1308-1070-R
Eaton Corporation
Current Sense Transformer, 15A, 1:70, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Approvals | AEC-Q200 | |
Height | 7.8 mm | |
Length | 13 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2700 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:70 | |
Width | 11 mm |