ECSTA1V1308-1040-R
Description: Current Sense Transformer, 15A, 1:40, CHIP

Overview of ECSTA1V1308-1040-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-2-104-05L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
CST1-040LB Coilcraft Inc Current Sense Transformer, 20A, 1:40, ROHS COMPLIANT
PCV-0-104-03L Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for ECSTA1V1308-1040-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ECSTA1V1308-1040-R
Avnet Americas Current Transformer 40:1 500VAC 3.9mOhm Prim. DCR 0.5Ohm Sec. DCR 15A 8-Pin SMD T/R - Tape and Reel (Alt: ECSTA1V1308-1040-R) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 700 $2.9394
  • 1,400 $2.8980
  • 2,100 $2.8152
  • 3,500 $2.7738
  • 7,000 $2.7324
  • 35,000 $2.6910
  • 70,000 $2.6496
$2.6496 / $2.9394 Buy Now
DISTI # 504-ECSTA1V13081040R
Mouser Electronics Current Transformers 15A 1:40 0.88uH 3.9m? Pri 0.5? Sec 50KHz-1MHz SMT AEC-Q RoHS: Compliant 0
  • 350 $3.1000
  • 700 $3.1000
  • 1,050 $3.0000
  • 2,450 $2.8900
$2.8900 / $3.1000 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel 0
Reel
  • 350 $2.7600
$2.7600 Buy Now

CAD Models for ECSTA1V1308-1040-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECSTA1V1308-1040-R by Eaton Corporation

ECSTA1V1308-1040-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Approvals
AEC-Q200
Height
7.8 mm
Length
13 mm
Load Resistance
0.5 Ω
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
1000 kHz
Operating Frequency-Min
50 kHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Peak Primary Current
15 A
Primary Type
WOUND PRIMARY
Secondary Inductance
880 µH
Surface Mount
YES
Transformer Type
CURRENT SENSE TRANSFORMER
Turns Ratio (Np:Ns)
1:40
Width
11 mm
Want to compare parts?
  1. ECSTA1V1308-1040-R
    Eaton Corporation
    Current Sense Transformer, 15A, 1:40, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECSTA1V1308-1040-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECSTA1V1308-1040-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of ECSTA1V1308-1040-R would you like to use for your alert(s)?
  • Please alert me when ECSTA1V1308-1040-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECSTA1V1308-1040-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECSTA1V1308-1040-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECSTA1V1308-1040-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECSTA1V1308-1040-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECSTA1V1308-1040-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: