Part Details for ECSTA1V0504-1050-R (ALTERNATE: ECSTA1V0504-1050-R) by Eaton Electronics
Results Overview of ECSTA1V0504-1050-R (ALTERNATE: ECSTA1V0504-1050-R) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECSTA1V0504-1050-R (ALTERNATE: ECSTA1V0504-1050-R) Information
ECSTA1V0504-1050-R (ALTERNATE: ECSTA1V0504-1050-R) by Eaton Electronics is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for ECSTA1V0504-1050-R (ALTERNATE: ECSTA1V0504-1050-R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74084620
|
RS | XFMR 1:50 205uH 7A 500Vac 3mohm | Eaton Electronics ECSTA1V0504-1050-R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1600 | RFQ |