Part Details for ECST1V1308-1050-R by Eaton Bussmann
Overview of ECST1V1308-1050-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for ECST1V1308-1050-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3910
|
Newark | Current Sense Transformer, 1:50, 15A Rohs Compliant: Yes |Eaton Bussmann ECST1V1308-1050-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$4.2800 | Buy Now |
DISTI #
283-ECST1V1308-1050-RCT-ND
|
DigiKey | CURR SENSE XFMR 50:1 15A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$2.6564 / $5.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $6.7200 | Buy Now |
DISTI #
000000000006383940
|
Sager | Current Transformers 15A 1:50, 1.4 uH, 3.9 m? Pri, 0.65 ? Sec, 50 KHz-1MHz, SMT Min Qty: 350 | 0 |
|
$2.4300 / $2.4900 | Buy Now |