There are no models available for this part yet.
Overview of ECST1V0504-1100-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for ECST1V0504-1100-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK5574
|
Newark | Current Sens Transformer, 7A, Smt, Turns Ratio:100:1, Inductance:820µh, Primary Current:7A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:9.5Ohm, Dc Resistance Primary:3000µohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECST1V0504-1100-R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7100 | Buy Now | |
DISTI #
65AK5575
|
Newark | Current Sens Transformer, 7A, Smt, Turns Ratio:100:1, Inductance:820µh, Primary Current:7A, Et Constant:-, Frequency Range:50Khz To 1Mhz, Dc Resistance Secondary:9.5Ohm, Dc Resistance Primary:3000µohm, Transformer Terminals:J-Bend Rohs Compliant: Yes |Eaton Bussmann ECST1V0504-1100-R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now | |
DISTI #
283-ECST1V0504-1100-RCT-ND
|
DigiKey | CURR SENSE XFMR 100:1 7A SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348 In Stock |
|
$3.2155 / $5.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $8.0200 | Buy Now | ||
DISTI #
000000000006383921
|
Sager | Current Transformers 7A 1:100, 820 uH, 3m? Pri, 9.5 ? Sec, 50 KHz-1MHz, SMT Min Qty: 2000 | 0 |
|
$3.4200 | Buy Now |