Part Details for ECSR70 by Eaton Corporation
Overview of ECSR70 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for ECSR70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSR70
|
Avnet Americas | Fuse Class RK5 70A 600V Slow Blow 2-Pin Lug Holder Carton - Bulk (Alt: ECSR70) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$99.4816 / $110.3624 | Buy Now |
DISTI #
504-ECSR70
|
Mouser Electronics | Industrial & Electrical Fuses 600V 70A Dura Lag Time Delay RoHS: Not Compliant | 4 |
|
$117.8000 / $148.3100 | Buy Now |
Part Details for ECSR70
ECSR70 CAD Models
ECSR70 Part Data Attributes
|
ECSR70
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ECSR70
Eaton Corporation
Electric Fuse,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 10 SECOND AT 500% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.88 mm | |
Body Length or Diameter | 1.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 10 s |