There are no models available for this part yet.
Overview of ECSR50 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECSR50 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4263
|
Newark | Ul Class Rk-5 Time Delay |Eaton Bussmann ECSR50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7800 / $79.0600 | Buy Now | |
DISTI #
ECSR50-ND
|
DigiKey | FUSE CARTRIDGE 50A 600VAC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0930 | Buy Now | |
DISTI #
71421185
|
RS | Fuse, UL CLASS RK-5 TIME DELAY, 50A | Bussmann by Eaton ECSR50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0600 / $73.8200 | RFQ | |
DISTI #
000000000003634899
|
Sager | Industrial & Electrical Fuses 600V 50A Dura Lag Time Delay Min Qty: 10 | 0 |
|
$51.7400 / $55.1900 | Buy Now |