Part Details for ECSR400 by Eaton Bussmann
Overview of ECSR400 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4258
|
Newark | Ul Class Rk-5 Time Delay, |Eaton Bussmann ECSR400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.1700 / $682.2600 | Buy Now |
DISTI #
ECSR400-ND
|
DigiKey | FUSE CRTRDGE 400A 600VAC CYLINDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$680.7500 | Buy Now |
DISTI #
71421180
|
RS | Fuse, UL CLASS RK-5 TIME DELAY, 400A | Bussmann by Eaton ECSR400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$637.1800 / $707.9800 | Buy Now |
DISTI #
000000000003634894
|
Sager | Industrial & Electrical Fuses 600V 400A Dura Lag Time Delay Min Qty: 1 | 0 |
|
$448.8500 / $478.7700 | Buy Now |