Part Details for ECSR35 by Eaton Corporation
Overview of ECSR35 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECSR35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECSR35
|
Avnet Americas | UL CLASS RK-5 TIME DELAY, - Bulk (Alt: ECSR35) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$54.6348 / $58.7738 | Buy Now |
DISTI #
504-ECSR35
|
Mouser Electronics | Industrial & Electrical Fuses 600V 35A Dura Lag Time Delay RoHS: Not Compliant | 0 |
|
$62.4600 / $80.4600 | Order Now |
DISTI #
67587058
|
Verical | Fuse Class RK5 Slow Blow Acting 35A 600V Holder Cartridge 26.92 X 139.7mm CE/CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 9 |
|
$70.6420 / $88.8680 | Buy Now |