Part Details for ECSH1VX105R by Panasonic Electronic Components
Results Overview of ECSH1VX105R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECSH1VX105R Information
ECSH1VX105R by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECSH1VX105R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5999 |
|
RFQ |
Part Details for ECSH1VX105R
ECSH1VX105R CAD Models
ECSH1VX105R Part Data Attributes
|
ECSH1VX105R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1VX105R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ECSH1VX105R
This table gives cross-reference parts and alternative options found for ECSH1VX105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1VX105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B105M035BK6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | ECSH1VX105R vs T493B105M035BK6222 |
TBJB105M035CGMT0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035CGMT0900 |
TBJB105M035CGSB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035CGSB0045 |
TBJB105M035CFMC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035CFMC0924 |
TBJB105M035CLMBT923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035CLMBT923 |
TBJB105M035CBSZT024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035CBSZT024 |
TBJB105M035JGSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs TBJB105M035JGSC0700 |
T493B105M035CK631A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, | ECSH1VX105R vs T493B105M035CK631A |
T493B105M035CH651B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1411, CHIP | ECSH1VX105R vs T493B105M035CH651B |
T493B105M035BN6230WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | ECSH1VX105R vs T493B105M035BN6230WAFL |