Part Details for ECSH1VC225R by Panasonic Electronic Components
Overview of ECSH1VC225R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSH1VC225R
ECSH1VC225R CAD Models
ECSH1VC225R Part Data Attributes
|
ECSH1VC225R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSH1VC225R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.00077 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TEH | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for ECSH1VC225R
This table gives cross-reference parts and alternative options found for ECSH1VC225R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSH1VC225R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M035CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | ECSH1VC225R vs T493C225M035CK651C7610 |
T492C225M035CC42517610 | Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | ECSH1VC225R vs T492C225M035CC42517610 |
T493C225M035CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1VC225R vs T493C225M035CN6310WAFL |
TBJC225M035CBLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | ECSH1VC225R vs TBJC225M035CBLZ0823 |
T496C225M035DC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | ECSH1VC225R vs T496C225M035DC61107640 |
T496C225M035CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | ECSH1VC225R vs T496C225M035CH64207280 |
TBJC225M035CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | ECSH1VC225R vs TBJC225M035CRLZ0724 |
T493C225M035AC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ECSH1VC225R vs T493C225M035AC62207640 |
CWR11MC225MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | ECSH1VC225R vs CWR11MC225MDB |
T492C225M035RK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | ECSH1VC225R vs T492C225M035RK4250 |